231-116/037-000 | WAGO

Socket header, 16 pole, pitch 5 mm, angled, gray, 231-116/037-000

Order No.: 43P5449
EAN: 4044918342315
MPN:
231-116/037-000
231-116/037-000 WAGO PCB Connection Systems Image 1
231-116/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8992 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.90 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8992 €
10 pcs.
12.7925 €
50 pcs.
11.6382 €
100 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale

Female header, 231-116/037-000, Wago

Female connector with locking pawls 16-pole Spacing 5 mm / 0.197 in codable with 2 locking pawls with coding nose with locking nose grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes