231-107/037-000 | WAGO

Socket header, 7 pole, pitch 5 mm, angled, gray, 231-107/037-000

Order No.: 43P5399
EAN: 4044918339803
MPN:
231-107/037-000
231-107/037-000 WAGO PCB Connection Systems Image 1
231-107/037-000 WAGO PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6529 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6529 €

Female header, 231-107/037-000, Wago

Female connector with locking pawls 7-pole grid dimension 5 mm / 0.197 in codable with 2 locking pawls with coding lug with locking lug grey

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5 mm
Connection spring balancer connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour gray
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes