770-213 | WAGO

Plug, 3 pole, snap-in, spring-clamp connection, 0.5-4.0 mm², black, 770-213

Order No.: 44P8908
EAN: 4044918254137
MPN:
770-213
Series: WINSTA MINI
770-213 WAGO Device Connectors Image 1
770-213 WAGO Device Connectors Image 2
770-213 WAGO Device Connectors Image 3
770-213 WAGO Device Connectors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7132 €

Plug, 770-213, WAGO

The WINSTA MIDI male connector/plug with protection type IP20 is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components – including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector can be employed for a voltage load up to 25 A. Therefore, it can also be used for high power loads. WINSTA MIDI with Push-in CAGE CLAMP spring pressure connection technology is used in can be found in a variety of projects you can use for quick, easy and maximally flexible installation.

Features

  • With A coding for a great number of uses
  • Flexible installation to save space
  • Fast, secure installation
Technical specifications
Filter Property Value
Product type plug
Pin number 3 pole
Colour black
Connection spring-clamp connection
Assembly snap-in
Design straight
Cable cross-section 0.5-4.0 mm²
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Type of locking Yes
Rated voltage IEC 250 V
Rated voltage UL/CSA 600 V
Rated current IEC 25 A
Rated current UL/CSA 23 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No