887-934 | WAGO
Splicing Connector Set, L-BOXX® 102, 221 Series
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
248.71 € *
Standard delivery time from the manufacturer is: On Request
Splicing connector set, 887-934, WAGO
Splicing connector set, L-BOXX 102, 221 Series.
Scope of delivery
- 100 connecting terminals with lever, 2-pole, 4 mm², 221-412
- 200 connecting terminals with lever, 3-pole, 4 mm², 221-413
- 50 Connecting terminals with lever, 5-pole, 4 mm², 221-415
- 60 Feed-through connectors with lever, 2-pole, 4 mm², 221-2411
- 5 fixing adapters for mounting on DIN rail, 221-500
- 2 fixing adapters with strain relief (3-fold) for feed-through connector 221-2503
- 2 fixing adapters with strain relief (2-fold) for feed-through connector 221-2502
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp kit | |
| Number of single parts | 419 | |
| Delivery incl. Tools | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |