887-928 | WAGO
Splicing Connector Set, L-BOXX® 102, 221 Series -4mm² and 6mm²
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.09 € *
Standard delivery time from the manufacturer is: On Request
Splicing connector set, 887-928, WAGO
Splicing connector set, L-BOXX 102, 221 Series -4mm² and 6mm².
Scope of delivery
- 100 connecting terminals with lever, 2-pole, 4 mm², 221-412
- 250 Connection terminals with lever, 3-pole, 4 mm², 221-413
- 25 connecting terminals with lever, 5-pole, 4 mm², 221-415
- 10 Mounting adapter for mounting on DIN rail, 221-500
- 30 connecting terminals with lever, 5-pole, 6 mm², 221-615
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp kit | |
| Number of single parts | 415 | |
| Delivery incl. Tools | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |