887-932 | WAGO

Splicing Connector Set, L-BOXX® 102, 221, 2273, 207 Series

Order No.: 45P8180
EAN: 4066966194944
MPN:
887-932
Series: 887
887-932 WAGO Connectors assortments Image 1
887-932 WAGO Connectors assortments Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
252.28 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
252.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
252.28 €

Splicing connector set, 887-932, WAGO

Splicing connector set, L-BOXX 102, 221, 2273, 207 Series.

Scope of delivery

  • 100 connecting terminals with lever, 2-pole, 4 mm², 221-412
  • 50 connecting terminals with lever, 3-pole, 4 mm², 221-413
  • 25 Connecting terminals with lever, 5-pole, 4 mm², 221-415
  • 60 feed-through connectors with lever, 2-pole, 4 mm², 221-2411
  • 1 gel box for core conductors, size 1, 4 mm², 207-1331
  • 1 gel box for core conductors, size 2, 4 mm², 207-1332
  • 1 gel box for core conductors, size 3, 4 mm², 207-1333
  • 1 Fastening adapter with strain relief (3-fold) for through connectors 221-2503
  • 5 jumpers for conductor entry, dark gray, 2-way, 221-941
  • 5 jumpers for conductor entry, 2-way, blue, 221-942/000-006
  • 100 connecting terminals for plugging in, 2-pole, 2.5 mm², 2273-202
  • 100 plug-in connection terminals, 3-pole, 2.5 mm², 2273-203
  • 100 plug-in connection terminals, 5-pole, 2.5 mm², 2273-205
  • 2 fixing adapters for mounting on DIN rail, 221-500
  • 2 fixing adapters for mounting on DIN rail for single-row and double-row terminals 2273-500
  • 1 fixing adapter for mounting on DIN rail, 221-500/000-006
  • 1 fixing adapter for mounting on DIN rail, 221-500/000-053
Technical specifications
Filter Property Value
Version connection clamp kit
Number of single parts 555
Delivery incl. Tools No
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes