887-926 | WAGO
Splicing Connector Set, L-BOXX® 102, 221, 2273 Series
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.70 € *
Standard delivery time from the manufacturer is: On Request
Splicing connector set, 887-926, WAGO
Splicing connector set, L-BOXX 102, 221, 2273 Series.
Scope of delivery
- 100 connecting terminals with lever, 2-pole, 4 mm², 221-412
- 100 connecting terminals with lever, 3-pole, 4 mm², 221-413
- 25 connecting terminals with lever, 5-pole, 4 mm², 221-415
- 100 plug-in connection terminals, 2-pole, 2.5 mm², 2273-202
- 100 plug-in connection terminals, 3-pole, 2.5 mm², 2273-203
- 100 plug-in connection terminals, 5-pole, 2.5 mm², 2273-205
- 100 plug-in connection terminals, 4-pole, 2.5 mm², 2273-204
- 50 plug-in connecting terminals, 8-pole, 2.5 mm², 2273-208
- 1 fixing adapter for mounting on DIN rail, 221-500
- 1 fixing adapter for mounting on DIN rail, single-row and double-row terminals, 2273-500
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection clamp kit | |
| Number of single parts | 679 | |
| Delivery incl. Tools | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |