828-334 | WAGO
Through terminal block, 4 pole, pitch 11.5 mm, 1.5-16 mm², AWG 16-6, straight, 57 A, spring-cage connection, 828-334
NCNR (non cancelable / non returnable)
Through-panel terminal block, 828-334, WAGO
The feed-through terminal has the article number 828-334 and enables a fast and reliable connection. This feed-through terminal provides you with an integrated connector system that can be used in a variety of ways: as a PCB connector, as a feed-through connector, as a flying lead-through connector for various types of assembly, or as a connector on a terminal block. A stripping length of 12 to 13 mm is required for the conductor connection with this feed-through terminal. This product with its 2 conductor connections is based on CAGE CLAMP technology. The reliable and maintenance-free CAGE CLAMP universal connection makes it possible to connect any type of conductor with a cage clamp without the need to pre-treat the conductor. There is therefore no need to crimp on a wire end ferrule. The dimensions are width x height x depth (65.1 x 48.6 x 78.9) mm. Depending on the conductor type, this feed-through terminal is suitable for a conductor cross-section from 1.5 mm² to 16 mm². Tin was used for the contact surface. This feed-through terminal is operated using a lever.
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Pin number | 4 pole | |
| Grid | 11.5 mm | |
| Cable cross-section | 1.5-16 mm² | |
| AWG cross-section | AWG 16-6 | |
| Design | straight | |
| Rated current | 57 A | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |