828-264/313-000 | WAGO
Through terminal block, 3 pole, pitch 11.5 mm, 1.5-16 mm², AWG 16-6, straight, 57 A, spring-cage connection, 828-264/313-000
NCNR (non cancelable / non returnable)
Feedthrough terminal block, 828-264/313-000, WAGO
The feed-through terminal block has the article number 828-264/313-000 and enables fast and reliable wiring. With this feed-through terminal blocks, you get an integrated connector system that can be used in a variety of ways: as a PCB connector, as a feed-through connector, as a flying lead-through connector for various types of assembly or as a connector on terminal blocks. Stripping lengths of 12 to 13 mm are required for the conductor connection with this feed-through terminal. This product with its 2 conductor connections is based on CAGE CLAMP technology. The CAGE CLAMP universal connection provides you with a reliable and maintenance-free connection technology for connecting all conductor types using a cage clamp. No pre-treatment of the conductors is necessary, for example by crimping on wire end ferrules. The dimensions are width x height x depth (65.1 x 48.6 x 79.1) mm. Depending on the conductor type, this feed-through terminal is suitable for conductor cross-sections from 1.5 mm² to 16 mm². Tin was used for the surface of the contacts. This feed-through terminal is operated by a lever.
| Filter | Property | Value |
|---|---|---|
| Version | feed through terminal | |
| Pin number | 3 pole | |
| Grid | 11.5 mm | |
| Cable cross-section | 1.5-16 mm² | |
| AWG cross-section | AWG 16-6 | |
| Design | straight | |
| Rated current | 57 A | |
| Contact connection | spring-cage connection |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |