POS400JT-77-22RAA | Vitrohm

Metal oxide film resistor, 22 Ω, 4 W, ±5 %, POS400JT-77-22RAA

Order No.: 29E616
EAN: 4099879674623
MPN:
POS400JT-77-22RAA
PO591-05T22R
Series: PO
POS400JT-77-22RAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 643 pcs.
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.2495 €
50 pcs.
1.1067 €
500 pcs.
0.8806 €
1000 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS400JT-77-22RAA, Vitrohm

Metal Oxide Film Resistor, 22 Ω, 4 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 22 Ω
Tolerance ±5 %
Power 4 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 9 mm
Length 20 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CZ
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes