POS200JT-73-56KAA | Vitrohm

Metal oxide film resistor, 56 kΩ, 2 W, ±5 %, POS200JT-73-56KAA

Order No.: 18E804
EAN: 4099879673725
MPN:
POS200JT-73-56KAA
PO593-05T56K
Series: PO
POS200JT-73-56KAA Vitrohm Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 666 pcs.
Next delivery: 300 pcs. on 2026-11-23
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.2178 €
50 pcs.
0.1547 €
250 pcs.
0.1297 €
1000 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistor, POS200JT-73-56KAA, Vitrohm

Metal Oxide Film Resistor, 56 kΩ, 2 W, ±5 %

Features

  • High power dissipation 4[W]
  • “Z” preforming ; Other preforming available
  • RoHs & REACH Compliant
Technical specifications
Filter Property Value
ohmic resistance 56 kΩ
Tolerance ±5 %
Power 2 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
Isolation voltage 500 V
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 4.5 mm
Length 11.5 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes