BZX384C7V5-V | Vishay
Small signal zener diode, 7.5 V, 200 mW, SOD-323, BZX384C7V5-V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0333 € *
Standard delivery time from the manufacturer is: On Request
Zener diodes, 200 mW, type Vishay BZX384.
Zener voltage tolerance: ±5.0 %. Power losses: 200 mW. Package: SOD323.
Technical attributes (type, Zener voltage range): BZX384C7V5-V, 7.0 to 7.9 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal zener diode | |
| Zener voltage | 7.5 V | |
| Power loss | 200 mW | |
| Enclosure | SOD-323 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (max.) | 150 °C | |
| Length | 1.95 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |