BZX384C24-V | Vishay

Small signal zener diode, 24 V, 200 mW, SOD-323, BZX384C24-V

Order No.: 22S8024
EAN: 4099879081438
MPN:
BZX384C24-V
Series: BZX
BZX384C24-V Vishay Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0547 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
821.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
15000 pcs.
0.0547 €

Zener diodes, 200 mW, type Vishay BZX384.

Zener voltage tolerance: ±5.0 %. Power losses: 200 mW. Package: SOD323.

Technical attributes (type, Zener voltage range): BZX384C24-V, 22.8 to 25.6 V

Technical specifications
Filter Property Value
Product type small signal zener diode
Zener voltage 24 V
Power loss 200 mW
Enclosure SOD-323
Number of diodes 1
Assembly SMD
Junction temperature (max.) 150 °C
Length 1.95 mm
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes