BZX384C3V3-V | Vishay

Small signal zener diode, 3.3 V, 200 mW, SOD-323, BZX384C3V3-V

Order No.: 22S8003
EAN: 4099879081384
MPN:
BZX384C3V3-V
Series: BZX
BZX384C3V3-V Vishay Zener Diodes Image 1
BZX384C3V3-V Vishay Zener Diodes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0314 € *
Available: 219 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0314 €
50 pcs.
0.0293 €
200 pcs.
0.0275 €
*incl. VAT plus shipping costs
Subject to prior sale

Zener diodes, 200 mW, type Vishay BZX384.

Zener voltage tolerance: ±5.0 %. Power losses: 200 mW. Package: SOD323.

Technical attributes (type, Zener voltage range): BZX384C3V3-V, 3.1 to 3.5 V

Technical specifications
Filter Property Value
Product type small signal zener diode
Zener voltage 3.3 V
Power loss 200 mW
Enclosure SOD-323
Number of diodes 1
Assembly SMD
Junction temperature (max.) 150 °C
Length 1.95 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes