BZX384C15-V | Vishay
Small signal zener diode, 15 V, 200 mW, SOD-323, BZX384C15-V
Discontinued
Unit Price (€ / pc.)
0.1309 € *
Available: 344 pcs.
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
100 pcs.
0.0988 €
500 pcs.
0.0785 €
1000 pcs.
0.0655 €
2500 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
Zener diodes, 200 mW, type Vishay BZX384.
Zener voltage tolerance: ±5.0 %. Power losses: 200 mW. Package: SOD323.
Technical attributes (type, Zener voltage range): BZX384C15-V, 13.8 to 15.6 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | small signal zener diode | |
| Zener voltage | 15 V | |
| Power loss | 200 mW | |
| Enclosure | SOD-323 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (max.) | 150 °C | |
| Length | 1.95 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |