BZD27C36P-E3-08 | Vishay

Silicon planar zener diode, 36 V, 800 mW, DO-219AB, BZD27C36P-E3-08

Order No.: 04S3486
EAN: 4099879073419
MPN:
BZD27C36P-E3-08
Series: BZD
BZD27C36P-E3-08 Vishay Zener Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2273 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.2273 €
Technical specifications
Filter Property Value
Product type silicon planar zener diode
Zener voltage 36 V
Power loss 800 mW
Enclosure DO-219AB
Number of diodes 1
Assembly SMD
Junction temperature (max.) 175 °C
Length 3.9 mm
min. operating temperature -65 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes