BZD27C200P-E3-08 | Vishay
Silicon planar zener diode, 200 V, 800 mW, DO-219AB, BZD27C200P-E3-08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silicon planar zener diode | |
| Zener voltage | 200 V | |
| Power loss | 800 mW | |
| Enclosure | DO-219AB | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| Junction temperature (max.) | 175 °C | |
| Length | 3.9 mm | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |