WK202070A3309J2200 | Vishay

Metal oxide film resistor, 33 Ω, 1 W, ±5 %, WK202070A3309J2200

Order No.: 18E124
EAN: 4099879672803
MPN:
WK202070A3309J2200
Series: WK2
WK202070A3309J2200 Vishay Wirewound Resistors Image 1
WK202070A3309J2200 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 825 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1845 €
10 pcs.
0.1321 €
100 pcs.
0.1131 €
500 pcs.
0.0976 €
1000 pcs.
0.0893 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Vishay/Draloric WK2.

Heavy-duty version

Technical specifications
Filter Property Value
ohmic resistance 33 Ω
Tolerance ±5 %
Power 1 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CZ
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes