WK202070A1801J2200 | Vishay

Metal oxide film resistor, 1.8 kΩ, 1 W, ±5 %, WK202070A1801J2200

Order No.: 18E208
EAN: 4099879672957
MPN:
WK202070A1801J2200
Series: WK2
WK202070A1801J2200 Vishay Wirewound Resistors Image 1
WK202070A1801J2200 Vishay Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0357 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
71.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0357 €

Metal oxide film resistors, 1.0 W, tolerance 5.0 %, type Vishay/Draloric WK2.

Heavy-duty version

Technical specifications
Filter Property Value
ohmic resistance 1.8 kΩ
Tolerance ±5 %
Power 1 W
Design axial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±200 ppm/K
min. operating temperature -55 °C
max. operating temperature 200 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Ammopack with 2,000 pieces
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes