WSR2R4000FEA | Vishay

Resistor, metal strip, SMD 4527, 400 mΩ, 2 W, ±1 %, WSR2R4000FEA

Order No.: 09E1468
EAN: 4099879201928
MPN:
WSR2R4000FEA
Series: WSR
WSR2R4000FEA Vishay SMD Resistors Image 1
WSR2R4000FEA Vishay SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,071.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.714 €

SMD metal strip resistors, size 4527, 2.0 to 5.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSR.

Encapsulated design for high temperatures, low self-inductance (0.5 bis 5.0 nH), for current measurements and pulse applications

2.0 W, type WSR-2.

Technical specifications
Filter Property Value
ohmic resistance 400 mΩ
Tolerance ±1 %
Power 2 W
Design SMD 4527
Temperature coefficient ±75 ppm/K
Technology metal strip
min. operating temperature -65 °C
max. operating temperature 275 °C
Length 11.56 mm
Height 2.41 mm
Logistics
Property Value
Country of origin IL
Customs tariff number 85331000
Original Packaging Reel with 1,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes