MCS04020C6803FE000 | Vishay

Resistor, thin film, SMD 0402 (1005), 680 kΩ, 0.063 W, ±1 %, MCS04020C6803FE000

Order No.: 07E358
EAN: 4099879180445
MPN:
MCS04020C6803FE000
Series: MCS 0402
MCS04020C6803FE000 Vishay SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0226 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
226.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0226 €

SMD thin-film resistor, MCS 0402 TK50 1% 680K, Beyschlag

Resistor, Thin film, SMD 0402, 680 kΩ, 0.063 W, ±1 %

Features

  • Approved according to EN 140401-801
  • Excellent overall stability: Class 0.5
  • Advanced thin film technology
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Lead (Pb)-free and RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 680 kΩ
Tolerance ±1 %
Power 0.063 W
Design SMD 0402 (1005)
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 1 mm
Width 0.5 mm
Height 0.32 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 10,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes