MCS04020C4701FE000 | Vishay
Resistor, thin film, SMD 0402 (1005), 4.7 kΩ, 0.063 W, ±1 %, MCS04020C4701FE000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0226 € *
Standard delivery time from the manufacturer is: 14 Weeks
SMD thin-film resistor, MCS 0402 TK50 1% 4K7, Beyschlag
Resistor, Thin film, SMD 0402, 4.7 kΩ, 0.063 W, ±1 %
Features
- Approved according to EN 140401-801
- Excellent overall stability: Class 0.5
- Advanced thin film technology
- Compatible with lead (Pb)-free and lead containing soldering processes
- Lead (Pb)-free and RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 kΩ | |
| Tolerance | ±1 % | |
| Power | 0.063 W | |
| Design | SMD 0402 (1005) | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 1 mm | |
| Width | 0.5 mm | |
| Height | 0.32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 10,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |