534B1201JC | Vishay

Wire-wound potentiometer, 10 turns, 200 Ω, 2 W, linear, solder lug, 534B1201JC

Order No.: 67E851
EAN: 4099879970695
MPN:
534B1201JC
Series: 534
534B1201JC Vishay Potentiometers Image 1
534B1201JC Vishay Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9579 € *
Available: 12 pcs.
Total Price:
15.96 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9579 €
5 pcs.
14.7798 €
10 pcs.
13.9468 €
25 pcs.
13.1614 €
50 pcs.
12.5307 €
*incl. VAT plus shipping costs
Subject to prior sale

Multi turn wirewound potentiometer, 534-201 200R, Vishay

This multi-turn wirewound potentiometer offers increased accuracy and control with its ability to make multiple rotations.

Technical specifications
Filter Property Value
Version wire-wound potentiometer
ohmic resistance 200 Ω
Power 2 W
Assembly straight
Track Taper linear
Rotary range, electrical 3600 °
Mechanic rotary range 3600 °
max. number of revolutions 10
axle diameter 6.35 mm
Connection solder lug
Length 22.2 mm
Width 19.1 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes