SFH618A-4 | Vishay
Vishay optocoupler, DIP-4, SFH618A-4
Unit Price (€ / pc.)
0.4998 € *
Available: 183 pcs.
Available in 5 Days: 1,075 pcs. - if ordered today
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
20 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Optocoupler, SFH618A-4, VISHAY
The SFH618A-4 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Good CTR linearity depending on forward current
- Low CTR degradation
- Low coupling capacitance
- High common mode transient immunity
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | DIP-4 | |
| Number of channels | 1 | |
| Isolation voltage | 5.3 kV | |
| Output current | 50 mA | |
| Rise time | 3.5 s | |
| Fall time | 5 s | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 100 pieces |
| Customs tariff number | 85414900 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |