HSZ471KAQBF0KR | Vishay
Ceramic capacitor, 470 pF, 500 V (DC), ±10 %, radial, pitch 5 mm, Y5T, HSZ471KAQBF0KR
Discontinued
Unit Price (€ / pc.)
0.9758 € *
Available: 203 pcs.
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.6902 €
100 pcs.
0.5831 €
500 pcs.
0.5117 €
1000 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
Ceramic disk capacitors, type Vishay/Draloric RI../HS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -40 °C | |
| Capacity | 470 pF | |
| Dielectric material | Y5T | |
| Design | radial | |
| Tolerance | ±10 % | |
| Grid | 5 mm | |
| Rated voltage (DC) | 500 V | |
| max. operating temperature | 85 °C | |
| diameter | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85322300 |
| Original Packaging | Bulk with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |