HSZ681KAQBRAKR | Vishay

Ceramic capacitor, 680 pF, 500 V (DC), -20/+50 %, radial, pitch 5 mm, Y5T, HSZ681KAQBRAKR

Order No.: 58D460
EAN: 4099879784568
MPN:
HSZ681KAQBRAKR
Series: HSZ
HSZ681KAQBRAKR Vishay Ceramic Capacitors Image 1
HSZ681KAQBRAKR Vishay Ceramic Capacitors Image 2
HSZ681KAQBRAKR Vishay Ceramic Capacitors Image 3
HSZ681KAQBRAKR Vishay Ceramic Capacitors Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.4760 €

Ceramic disk capacitors, type Vishay/Draloric RI../HS.

Technical specifications
Filter Property Value
Capacity 680 pF
Rated voltage (DC) 500 V
Tolerance -20/+50 %
Dielectric material Y5T
Design radial
Grid 5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
diameter 6 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85322300
Original Packaging Bulk with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes