GBPC2504-E4/51 | Vishay

Vishay bridge rectifier, 280 V, 400 V (RRM), 25 A, flat bridge, GBPC2504-E4/51

Order No.: 04S8029
EAN: 4099879035875
MPN:
GBPC2504-E4/51
Series: GBPC
GBPC2504-E4/51 Vishay Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5807 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.5807 €

Bridge rectifier, GBPC2504-E4/51, VISHAY

General-purpose use in AC/DC bridge full-wave rectification for power supply, home appliances, office equipment and industrial automation applications.

Features

  • High surge current capability
  • Low thermal resistance
  • UL recognized
Technical specifications
Filter Property Value
Version 1-phase
Assembly screw mounting
Enclosure flat bridge
Input voltage 280 V
Rated current 25 A
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
MSL MSL 1
Customs tariff number 85411000
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes