GBPC1204-E4/51 | Vishay
Vishay bridge rectifier, 280 V, 400 V (RRM), 12 A, flat bridge, GBPC1204-E4/51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7949 € *
Standard delivery time from the manufacturer is: 8 Weeks
Bridge rectifier, GBPC1204-E4/51, VISHAY
General-purpose use in AC/DC bridge full-wave rectification for power supply, home appliances, office equipment and industrial automation applications.
Features
- High surge current capability
- Low thermal resistance
- UL recognized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | screw mounting | |
| Enclosure | flat bridge | |
| Input voltage | 280 V | |
| Rated current | 12 A | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
| Original Packaging | Bulk with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |