GBPC1504-E4/51 | Vishay
Vishay bridge rectifier, 280 V, 400 V (RRM), 15 A, flat bridge, GBPC1504-E4/51
Unit Price (€ / pc.)
4.7243 € *
Available: 62 pcs.
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.1769 €
50 pcs.
3.7723 €
150 pcs.
3.4391 €
500 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
Bridge rectifier, GBPC1504-E4/51, VISHAY
General-purpose use in AC/DC bridge full-wave rectification for power supply, home appliances, office equipment and industrial automation applications.
Features
- High surge current capability
- Low thermal resistance
- UL recognized
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | screw mounting | |
| Enclosure | flat bridge | |
| Input voltage | 280 V | |
| Rated current | 15 A | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |