49308 | Verbatim
USB stick, 32 GB, with sliding mechanism, USB 3.2, red/blue, Verbatim 49308
NCNR (non cancelable / non returnable)
Click USB Drive, 49308, Verbatim
The Store ‘n’ Click USB gives you the ability to capture all your data in one small, convenient location and move that information with you throughout the day, whether you’re at home or at the office. The unique 'slide and lock' design allows you to easily extend and retract the USB connector, protecting it when not in use. It locks into position when using the drive and clicks back into a closed position when not in use. The other benefit being that there is no cap to lose! The USB 3.2 Gen 1 interface provides data transfer speeds of up to 5Gbps. It is also backwards compatible with USB 2.0 ports so can be used in a wide variety of existing devices without needing to upgrade.
Features
- USB 3.2 Gen 1 interface - with speeds of up to 5Gbps
- Slide and lock' mechanism
- Simple and easy to use, just plug and play
| Filter | Property | Value |
|---|---|---|
| Product type | USB stick | |
| Version | with sliding mechanism | |
| Storage | 32 GB | |
| USB Standard | USB 3.2 | |
| Colour | red/blue | |
| Suitable for | PCs, DVD and multimedia players, televisions, photo frames |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235110 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |