49306 | Verbatim

USB stick, 16 GB, with sliding mechanism, USB 3.2, red/blue/yellow, Verbatim 49306

Order No.: 12M4342
EAN: 0023942493068
MPN:
49306
Series: Store'n'Click
49306 Verbatim Storage Media Image 1
49306 Verbatim Storage Media Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.6175 € *
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
33.62 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6175 €
5 pcs.
31.9396 €
*incl. VAT plus shipping costs
Subject to prior sale

Click USB Drive, 49306, Verbatim

The Store ‘n’ Click USB gives you the ability to capture all your data in one small, convenient location and move that information with you throughout the day, whether you’re at home or at the office. The unique 'slide and lock' design allows you to easily extend and retract the USB connector, protecting it when not in use. It locks into position when using the drive and clicks back into a closed position when not in use. The other benefit being that there is no cap to lose! The USB 3.2 Gen 1 interface provides data transfer speeds of up to 5Gbps. It is also backwards compatible with USB 2.0 ports so can be used in a wide variety of existing devices without needing to upgrade.

Features

  • USB 3.2 Gen 1 interface - with speeds of up to 5Gbps
  • Slide and lock' mechanism
  • Simple and easy to use, just plug and play
Technical specifications
Filter Property Value
Product type USB stick
Version with sliding mechanism
Storage 16 GB
USB Standard USB 3.2
Colour red/blue/yellow
Suitable for PCs, DVD and multimedia players, televisions, photo frames
Logistics
Property Value
Country of origin TW
Customs tariff number 85235110
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes