18922 101 111 | VARTA
Flashlight, with 5 lighting modes, 350 m, 2000 lm, IP67, L 233,5 mm, VARTA Night Cutter Pro 18922 101 111
Unit Price (€ / pc.)
47.4810 € *
Available: 2 pcs.
Flashlight, 18922 101 111, VARTA
The Night Cutter Pro flashlight is rechargeable thanks to a USB-C port integrated into the end cap. It features a high-quality housing made from durable aerospace aluminum.
Features
- Power bank function with 5200 mAh
- Integrated charging indicator and battery level indicator
- Precision focus: steplessly focusable light beam (spot to flood)
- 5 lighting modes: Turbo, High, Mid, Low, and Strobe
- Durable: Shock-resistant up to 2 m and IP67-rated (submersible to 1 m for 30 minutes)
- Advanced Safety Technology
- Hand strap included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flashlight | |
| Version | with 5 lighting modes | |
| Illuminant type | LED | |
| Suitable for | industry and trade | |
| Luminous flux | 2000 lm | |
| Reach | 350 m | |
| Rechargeable | Yes | |
| Batteries | 2 x Li-Ion 2600 mAh | |
| Degree of protection (IP) | IP67 | |
| Shell Material | aluminium/plastic | |
| diameter | 44 mm | |
| Length | 233.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |