18920 101 111 | VARTA
Flashlight, 200 m, 1000 lm, IP67, L 161 mm, VARTA Night Cutter Pro 18920 101 111
Unit Price (€ / pc.)
35.5810 € *
Available: 4 pcs.
Flashlight, 18920 101 111, VARTA
The Night Cutter Pro flashlight is rechargeable thanks to a USB-C port integrated into the end cap. It features a high-quality housing made from durable aerospace aluminum.
Features
- Integrated charging indicator and battery level indicator
- Precision focus: steplessly focusable light beam (spot to flood)
- Advanced Safety Technology
- Hand strap included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 1000 lm | |
| Reach | 200 m | |
| Rechargeable | Yes | |
| Batteries | Li-Ion 2600 mAh | |
| Degree of protection (IP) | IP67 | |
| Shell Material | aluminium/plastic | |
| diameter | 39 mm | |
| Length | 161 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |