17550 101 111 | VARTA
Lantern light, 3 lighting modes, 16 m, 420 lm, IP54, VARTA 17550 101 111
Order No.: 26A8075
EAN: 4008496225545
MPN:
17550 101 111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.725 € *
Standard delivery time from the manufacturer is: 1 Week
Outdoor Sports Lantern, 17550 101 111, VARTA
Robustoutdoor lantern with weather resistant and shockproof design, 3 light modes and built-in hook for flexible mounting. Perfect for camping, hiking, road trips, family adventures, or as emergency home light.
Features
- 3 light levels: high, medium, low
- High performance LED
- 360° light distribution to illuminate the surrounding
- Rubber elements for grip and protection in outdoor environments
- Water- and dust resistant (IP54) and shock proof (1m drop test)
- Integrated hook for easy and flexible mounting
- Rechargeable via USB-C port
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lantern light | |
| Version | 3 lighting modes | |
| Illuminant type | LED | |
| Luminous flux | 420 lm | |
| Reach | 16 m | |
| Rechargeable | Yes | |
| Batteries | 2600 mAh Li-ion | |
| Degree of protection (IP) | IP54 | |
| Shell Material | ABS/GPPS/rubber | |
| diameter | 104 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |