16550 101 111 | VARTA
Lantern light, high and low modes, 10 m, 170 lm, IP54, VARTA 16550 101 111
Order No.: 26A8074
EAN: 4008496225446
MPN:
16550 101 111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9805 € *
Standard delivery time from the manufacturer is: 1 Week
Outdoor Sports Lantern, 16550 101 111, VARTA
Robust outdoor lantern with weather resistant and shockproof design, 2 light modes and built-in hook for flexible mounting. Perfect for camping, hiking, road trips, family adventures, or as emergency home light.
Features
- 2 light modes: high and low
- High performance LED
- 360° light distribution to illuminate the surrounding
- Rubber elements for grip and protection in outdoor environments
- Water- and dust resistant (IP54) and shock proof (1m drop test)
- Integrated hook for easy and flexible mounting
- Battery driven (4x AA, not incl.)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lantern light | |
| Version | high and low modes | |
| Illuminant type | LED | |
| Luminous flux | 170 lm | |
| Reach | 10 m | |
| Rechargeable | No | |
| Batteries | 4 x AA | |
| Degree of protection (IP) | IP54 | |
| Shell Material | ABS/GPPS/rubber | |
| diameter | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85131000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |