04720 101 422 | VARTA

Alkali manganese-battery, 1.5 V, LR20, D, round cell, surface contact, 04720 101 422, package with 2 pieces

Order No.: 26A8038
EAN: 4008496128020
MPN:
04720 101 422
Series: LONGLIFE
04720 101 422 VARTA Round Cells, 9V Blocks
Image may differ
Unit Price (€ / pck.)
6.069 € *
Available: 1 pck.
Total Price:
6.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
6.069 €

Battery, 04720 101 422, VARTA

Unique brand iconography ensures maximum brand appearance and recognition. The innovative new cell design, combined with a unique matt label finish, provides a premium haptic appearance. It is best suited for premium digital devices, such as music players, flashlights, etc, that require precise energy for changing demands.

Features

  • Smart and convenient packaging solution: innovative opening/closing mechanism for a simple battery storage
  • Cardboard-material packaging for easy recycling
Technical specifications
Filter Property Value
Version round cell
Technology alkali manganese
IEC designation LR20
other designation mono
Rated voltage 1.5 V
Size D
Height 61.5 mm
diameter 34.2 mm
Connection surface contact
Usage high tech devices
Logistics
Property Value
Country of origin DE
Customs tariff number 85061011
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods