04714 101 422 | VARTA
Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, 04714 101 422, package with 2 pieces
Unit Price (€ / pck.)
4.4625 € *
Standard delivery time from the manufacturer is: 1 Week
Battery, 04714 101 422, VARTA
Unique brand iconography ensures maximum brand appearance and recognition. The innovative new cell design, combined with a unique matt label finish, provides a premium haptic appearance. It is best suited for premium digital devices, such as music players, flashlights, etc, that require precise energy for changing demands.
Features
- Smart and convenient packaging solution: innovative opening/closing mechanism for a simple battery storage
- Cardboard-material packaging for easy recycling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR14 | |
| other designation | baby | |
| Rated voltage | 1.5 V | |
| Size | C | |
| Height | 50 mm | |
| diameter | 26.2 mm | |
| Connection | surface contact | |
| Usage | high tech devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
