04014 211 111 | VARTA
Alkali manganese-battery, 1.5 V, LR14, C, round cell, surface contact, 04014 211 111
Unit Price (€ / pc.)
1.2971 € *
Available: 20 pcs.
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
20 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkaline manganese battery, 04014 211 111, VARTA
7800 mAh, Varta Alkaline manganese battery, 1.5 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR14 | |
| other designation | baby | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 7800 mAh | |
| Size | C | |
| Height | 50 mm | |
| diameter | 26.2 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
