04003 211 354 | VARTA
Alkali manganese-battery, 1.5 V, LR03, AAA, round cell, surface contact, 04003 211 354, package with 4 pieces
Unit Price (€ / pck.)
2.3681 € *
Available: 11 pck.
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pck.
2.3681 €
10 pck.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Alkaline manganese battery, 04003 211 354, VARTA
1270 mAh, Varta Alkaline manganese battery, 1.5 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round cell | |
| Technology | alkali manganese | |
| IEC designation | LR03 | |
| other designation | micro | |
| Rated voltage | 1.5 V | |
| Nominal capacity | 1270 mAh | |
| Size | AAA | |
| Height | 44.5 mm | |
| diameter | 10.5 mm | |
| Connection | surface contact | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C | |
| Usage | industrial applications |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85061011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
