56720 101 412 | VARTA
Nickel metal hydride-battery, 1.2 V, 3 Ah, HR20, D, surface contact, 56720 101 412, package with 2 pieces
Unit Price (€ / pck.)
11.662 € *
Available: 2 pck.
Battery, 56720 101 412, VARTA
The most powerful product line with durable and precise energy supply for all standard and smart applications of daily use.
Features
- Pre-charged and with 'ready to use' technology - for immediate usage straight from the pack
- Rechargeable hundreds of times without memory effect
- Suitable for the most demanding standard and smart devices of daily use and all NiMH chargers
- Best use in high drain applications like toys, LED flashlights, radios and more
- Cardboard-material packaging for easy recycling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | nickel metal hydride | |
| other designation | mono | |
| Size | D | |
| Rated voltage | 1.2 V | |
| Nominal capacity | 3 Ah | |
| IEC designation | HR20 | |
| Height | 61.5 mm | |
| diameter | 34.2 mm | |
| Connection | surface contact | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85061011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | ![]() |
