56714 101 412 | VARTA

Nickel metal hydride-battery, 1.2 V, 3 Ah, HR14, C, surface contact, 56714 101 412, package with 2 pieces

Order No.: 26A8051
EAN: 4008496133529
MPN:
56714 101 412
56714 101 412 VARTA Round Cell Batteries, 9V Block Batteries
Image may differ
Unit Price (€ / pck.)
11.662 € *
Available: 6 pck.
Total Price:
11.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
11.662 €

Battery, 56714 101 412, VARTA

The most powerful product line with durable and precise energy supply for all standard and smart applications of daily use.

Features

  • Pre-charged and with 'ready to use' technology - for immediate usage straight from the pack
  • Rechargeable hundreds of times without memory effect
  • Suitable for the most demanding standard and smart devices of daily use and all NiMH chargers
  • Best use in high drain applications like toys, LED flashlights, radios and more
  • Cardboard-material packaging for easy recycling
Technical specifications
Filter Property Value
Technology nickel metal hydride
other designation baby
Size C
Rated voltage 1.2 V
Nominal capacity 3 Ah
IEC designation HR14
Height 50 mm
diameter 26 mm
Connection surface contact
Usage general applications
Logistics
Property Value
Country of origin DE
Customs tariff number 85061011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods