7112-1,8M-UF | TTL Network
Power cord, UltraFlex, China, german schuko-style plug, straight on C5 socket, straight, H05VV-F3G0.75 mm², black, 1.8 m, 7112-1,8M-UF
Unit Price (€ / pc.)
7.7707 € *
Available: 7 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
7.2471 €
50 pcs.
6.7354 €
100 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, 7112-1,8M-UF, TTL Network
The UltraFlex CEE 7/7 (180°) to C5 (180°) power cable enables the smallest bending radii and improved installation. It is also significantly more durable than standard cables. This guarantees high flexibility and reliability for connections between notebooks, power supplies, or other devices. Ideal for meeting the high demands of mobile, tight, and dynamic installations. Discover it now and rely on the original.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Version | UltraFlex | |
| Country code | China | |
| Connection (1) | german schuko-style plug, straight | |
| Connection (2) | C5 socket, straight | |
| Cable type | H05VV-F3G0.75 mm² | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |