7112-0,5M-UF | TTL Network

Power cord, UltraFlex, China, german schuko-style plug, straight on C5 socket, straight, H05VV-F3G0.75 mm², black, 0.5 m, 7112-0,5M-UF

Order No.: 88F2981
EAN: 4260310267609
MPN:
7112-0,5M-UF
Series: UltraFlex
7112-0,5M-UF TTL Network Power Cords Image 1
7112-0,5M-UF TTL Network Power Cords Image 2
7112-0,5M-UF TTL Network Power Cords Image 3
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 10 pcs.
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
5.16 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1646 €
10 pcs.
4.8195 €
50 pcs.
4.4744 €
100 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cable, 7112-0,5M-UF, TTL Network

The UltraFlex CEE 7/7 (180°) to C5 (180°) power cable enables the smallest bending radii and improved installation. It is also significantly more durable than standard cables. This guarantees high flexibility and reliability for connections between notebooks, power supplies, or other devices. Ideal for meeting the high demands of mobile, tight, and dynamic installations. Discover it now and rely on the original.

Technical specifications
Filter Property Value
Product type power cord
Version UltraFlex
Country code China
Connection (1) german schuko-style plug, straight
Connection (2) C5 socket, straight
Cable type H05VV-F3G0.75 mm²
Cable length 0.5 m
Colour black
Cable cross-section 0.75 mm²
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes