7100-3,0M-UF | TTL Network
Extension cable, UltraFlex, C13-plug, straight on C14 socket, straight, H05VV-F3G1.0 mm², black, 3 m, 7100-3,0M-UF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5307 € *
Available: 3 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
12.53 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5307 €
10 pcs.
11.6977 €
50 pcs.
10.8647 €
100 pcs.
10.1864 €
*incl. VAT plus shipping costs
Subject to prior sale
Power cable, 7100-3,0M-UF, TTL Network
The UltraFlex power cable extension from C13 (180°) to C14 (180°) enables the smallest bending radii and improved installation. The extension is also significantly more durable than standard cables. This guarantees high flexibility and reliability for connections between computers, servers, or other devices. Ideal for meeting the demanding requirements of mobile, tight, and dynamic installations. Discover it now and rely on the original.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension cable | |
| Version | UltraFlex | |
| Connection (1) | C13-plug, straight | |
| Connection (2) | C14 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 3 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |