7100-1,0M-UF | TTL Network

Extension cable, UltraFlex, C13-plug, straight on C14 socket, straight, H05VV-F3G0.75 mm², black, 1 m, 7100-1,0M-UF

Order No.: 88F2966
EAN: 4260310267616
MPN:
7100-1,0M-UF
Series: UltraFlex
7100-1,0M-UF TTL Network Power Cords Image 1
7100-1,0M-UF TTL Network Power Cords Image 2
7100-1,0M-UF TTL Network Power Cords Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0214 € *
Available: 4 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
6.02 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0214 €
10 pcs.
5.6168 €
50 pcs.
5.2122 €
100 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale

Power cable, 7100-1,0M-UF, TTL Network

The UltraFlex power cable extension from C13 (180°) to C14 (180°) enables the smallest bending radii and improved installation. The extension is also significantly more durable than standard cables. This guarantees high flexibility and reliability for connections between computers, servers, or other devices. Ideal for meeting the demanding requirements of mobile, tight, and dynamic installations. Discover it now and rely on the original.

Technical specifications
Filter Property Value
Product type extension cable
Version UltraFlex
Connection (1) C13-plug, straight
Connection (2) C14 socket, straight
Cable type H05VV-F3G0.75 mm²
Cable length 1 m
Colour black
Cable cross-section 0.75 mm²
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes