1822-3,0M-GRS | TTL Network

Patch cable, GRS compliant 10Gbits 500MHz, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, TPE, 3 m, gray, 1822-3,0M-GRS

Order No.: 87F4961
EAN: 4260424514101
MPN:
1822-3,0M-GRS
Series: Fair Series
1822-3,0M-GRS TTL Network Patch Cables, Telephone Cables Image 1
1822-3,0M-GRS TTL Network Patch Cables, Telephone Cables Image 2
1822-3,0M-GRS TTL Network Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
5.2360 € *
Available: 10 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2360 €
10 pcs.
4.7600 €
50 pcs.
4.4030 €
100 pcs.
4.0460 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 Patch Cable, 1822-3,0M-GRS, TTL Network

The patch cable features a super-flexible TPE cable jacket, a pure copper inner conductor, and gold-plated connectors with 50μ gold plating. It is designed for stable and fast transfer rates of up to 10 Gbps. With sustainable packaging and cable production made from more than 20% recycled materials, we further minimize our ecological footprint.

Features

  • 10 Gbps speed: For stable high-speed networks
  • Flexible: Robust TPE jacket for easy installation
  • Environmentally friendly packaging: Recyclable packaging included
Technical specifications
Filter Property Value
Product type patch cable
Version GRS compliant 10Gbits 500MHz
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 3 m
Colour gray
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 28-7
Material TPE
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes