1802-2,0M-GRS | TTL Network
Patch cable, GRS compliant 10Gbits 500MHz, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, TPE, 2 m, white, 1802-2,0M-GRS
Unit Price (€ / pc.)
4.1650 € *
Available: 10 pcs.
Available in 7 Days: 500 pcs. - if ordered today
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.7842 €
50 pcs.
3.4986 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Patch Cable, 1802-2,0M-GRS, TTL Network
The patch cable features a super-flexible TPE cable jacket, a pure copper inner conductor, and gold-plated connectors with 50μ gold plating. It is designed for stable and fast transfer rates of up to 10 Gbps. With sustainable packaging and cable production made from more than 20% recycled materials, we further minimize our ecological footprint.
Features
- 10 Gbps speed: For stable high-speed networks
- Flexible: Robust TPE jacket for easy installation
- Environmentally friendly packaging: Recyclable packaging included
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Version | GRS compliant 10Gbits 500MHz | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | white | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 28-7 | |
| Material | TPE | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |