1812-VF-5,0M | TTL Network
Patch cable, VariFlex 6 kV, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, LSOH, 5 m, black, 1812-VF-5,0M
RJ45 Patch Cable, 1812-VF-5,0M, TTL Network
The RJ45 VariFlex patch cable was developed for applications where electrical safety and flexibility are equally important. The increased 6 kV voltage resistance virtually eliminates signal dropouts, while the U/FTP construction supports low-interference data transmission at 500 MHz. The halogen-free LSZH jacket is flame-retardant, low-smoke, and contributes to greater indoor safety, complemented by a robust and installation-friendly design thanks to the compact connector design and the virtually indestructible locking tab.
Features
- Enhanced electrical safety through successful 6 kV high-voltage testing
- Flexible and robust cable construction for compact installation scenarios
- Reliable Cat.6A data transmission in industrial network environments
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Version | VariFlex 6 kV | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | U/FTP | |
| AWG cross-section | AWG 28-7 | |
| Material | LSOH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |