1812-VF-3,0M | TTL Network

Patch cable, VariFlex 6 kV, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, LSOH, 3 m, black, 1812-VF-3,0M

Order No.: 87F4941
EAN: 4260310262598
MPN:
1812-VF-3,0M
Series: VariFlex
1812-VF-3,0M TTL Network Patch Cables, Telephone Cables Image 1
1812-VF-3,0M TTL Network Patch Cables, Telephone Cables Image 2
1812-VF-3,0M TTL Network Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Available: 3 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
10 pcs.
15.5295 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 Patch Cable, 1812-VF-3,0M, TTL Network

The RJ45 VariFlex patch cable was developed for applications where electrical safety and flexibility are equally important. The increased 6 kV voltage resistance virtually eliminates signal dropouts, while the U/FTP construction supports low-interference data transmission at 500 MHz. The halogen-free LSZH jacket is flame-retardant, low-smoke, and contributes to greater indoor safety, complemented by a robust and installation-friendly design thanks to the compact connector design and the virtually indestructible locking tab.

Features

  • Enhanced electrical safety through successful 6 kV high-voltage testing
  • Flexible and robust cable construction for compact installation scenarios
  • Reliable Cat.6A data transmission in industrial network environments
Technical specifications
Filter Property Value
Product type patch cable
Version VariFlex 6 kV
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 3 m
Colour black
Category Cat 6A
Cable type U/FTP
AWG cross-section AWG 28-7
Material LSOH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available No
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes