1812-VF-1,5M | TTL Network

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, LSOH, 1.5 m, black, 1812-VF-1,5M

Order No.: 87F4938
EAN: 4260310263168
MPN:
1812-VF-1,5M
Series: VariFlex
1812-VF-1,5M TTL Network Patch Cables, Telephone Cables Image 1
1812-VF-1,5M TTL Network Patch Cables, Telephone Cables Image 2
1812-VF-1,5M TTL Network Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
13.0662 € *
Available: 3 pcs.
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
10 pcs.
12.1975 €
*incl. VAT plus shipping costs
Subject to prior sale

RJ45 Patch Cable, 1812-VF-1,5M, TTL Network

VariFlex is an ultra-compact 6A U/FTP patch cable. With compact connectors and a virtually unbreakable locking device, it can be easily patched even in tight spaces. Signal drops are eliminated, as it has passed the 6kV surge test according to DIN EN IEC 60664-1.

Features

  • Indestructible locking tab: Maximum durability when patching.
  • Compact & flexible: Ultra-compact connector for confined spaces
Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1.5 m
Colour black
Category Cat 6A
Cable type U/FTP
AWG cross-section AWG 28-7
Material LSOH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available No
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes